D-Link Charger for Universal

N

Subtotal (1 unit)*

$101.84

(exc. GST)

$112.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.84

*price indicative

RS Stock No.:
842-507
Mfr. Part No.:
DCP-651
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Charger

Compatible Models

Universal

Standards/Approvals

FCC

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW
The D-Link GaN charger designed to keep your devices effectively charged while on the move, offering remarkable efficiency and compactness.

Delivers up to 65W of power via a USB Type-C port for Rapid charging

Compact design optimises portability without compromising on performance

Equipped with Advanced safety features, including overcurrent and short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy