Jumo 201022/10-12-07-82-120/000 Test Probe Set pH PH Probe, 0 → 14 pH, USB Interface
- RS Stock No.:
- 279-575
- Mfr. Part No.:
- 201022/10-12-07-82-120/000
- Brand:
- Jumo
Subtotal (1 unit)*
$551.68
(exc. GST)
$606.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.68 |
*price indicative
- RS Stock No.:
- 279-575
- Mfr. Part No.:
- 201022/10-12-07-82-120/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PH Probe | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Test Probe Set | |
| Interface Type | USB | |
| Standards/Approvals | RoHS2, FDA materials, biocompatibility EN ISO 109935 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PH Probe | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Test Probe Set | ||
Interface Type USB | ||
Standards/Approvals RoHS2, FDA materials, biocompatibility EN ISO 109935 | ||
- COO (Country of Origin):
- DE
The Jumo Combined combination electrode (glass and reference electrodes in one shaft) has a zirconium dioxide diaphragm with an certified biocompatibility special hydro-gel according to EN ISO 10993-5. With the salt reserve integrated in the reference electrode, a longer service life can be achieved especially in media with lower conductive. Only the selection of high quality materials and components ables the use, for example, in hygienic applications, sterilization and fermentation processes in the food and pharmaceutical industries as well as universal use in non-polluted and slightly polluted aqueous media and in drinking, salt and seawater applications. With a wide temperature range up to 135 °C and a wide pH range from pH0 to pH14, the electrode can be used in demanding applications up to 6 bar.
Each electrode is tested and supplied with a calibration certificate
Manufactured with physiologically safe and FDA-listed materials
Lead free shaft glass and complying with RoHS-2 directive
Electrode has an integrated Pt1000 for medium temperature recording
Insertion length is 120 mm
Related links
- Jumo 201022/10-12-7-82-120/000 Test Probe Set pH PH Probe USB Interface
- Jumo 201022/10-12-7-18-120/841 Test Probe Set pH PH Probe USB Interface
- Jumo 201021/10-12-04-82-120/000 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201026/10-22-04-82-120/000 pH and redox combination electrodes pH 0 to 14 pH, 4 to
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 to 100 mS/cm
- Jumo 201020/51-18-07-22-120/837, PH Probe
- pH Probes
- Jumo 202922/10-0100-0000-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 to 100
