Jumo 201020/51-18-07-22-120/837, PH Probe

Subtotal (1 unit)*

$533.30

(exc. GST)

$586.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.30

*price indicative

RS Stock No.:
327-5033
Distrelec Article No.:
176-61-540
Mfr. Part No.:
201020/51-18-07-22-120/837,
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

PH Probe

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

JUMO KCI Glass Connection pH Electrode


With a wide range of application such as swimming pools, sewage and potable water equipment, JUMO presents this glass electrode for measurements in low-ion media or media containing electrode poisons.

JUMO electrodes are sensors for technological and industrial measurements, high quality materials have been used in the design, optional temperature probes can also be integrated. KCI connection provides combination electrodes with a KCI solution, use with combination electrodes with a fitting length of 180 mm is recommended. In unpressurized application, the operating temperature ranges from -5°C to 100°C and is pressure resistant up to 10bar.

Features and Benefits:


• Ag/AgCI conductive system

• Cartridge design

• Silver ion-free gel filling

• 120 x 12 mm dimensions

• Salt reservoir for increased service life

Where is a pH Meter used?


From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy