Jumo 201022/10-12-7-82-120/000 Test Probe Set pH PH Probe, 0 → 14 pH, USB Interface
- RS Stock No.:
- 279-820
- Mfr. Part No.:
- 201022/10-12-7-82-120/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$551.68
(exc. GST)
$606.85
(inc. GST)
- RS Stock No.:
- 279-820
- Mfr. Part No.:
- 201022/10-12-7-82-120/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PH Probe | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Test Probe Set | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PH Probe | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Test Probe Set | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo pH combination electrodes are combined combination electrode i.e. glass and reference electrodes in one shaft which has a zirconium dioxide diaphragm with an certified biocompatibility special hydro gel according to EN ISO 10993-5. With the salt reserve integrated in the reference electrode, a longer service life can be achieved especially in media with lower conductive. Each electrode is individually tested and supplied with a calibration certificate. Only the selection of high quality materials and components ables the use, for example, in hygienic applications, sterilization and fermentation processes in the food and pharmaceutical industries as well as universal use in non polluted and slightly polluted aqueous media and in drinking, salt and seawater applications. With a wide temperature range up to 135°C and a wide pH range from pH0 to pH14, the electrode can be used in demanding applications up to 6 bar.
Lead free shaft glass
Comply with the RoHS-2 directive
Manufactured using physiologically safe and FDA-listed materials
Insertion length is 120 mm
Related links
- Jumo 201022/10-12-07-82-120/000 Test Probe Set pH PH Probe USB Interface
- Jumo 201022/10-12-7-18-120/841 Test Probe Set pH PH Probe USB Interface
- Jumo 201021/10-12-04-82-120/000 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201026/10-22-04-82-120/000 pH and redox combination electrodes pH 0 to 14 pH, 4 to
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 to 100 mS/cm
- Hanna Instruments HI-12963 Ph pH PH Probe DIN Interface
- Endress+Hauser CPS11E-AA7BAA2 Glass pH PH Probe, 0 to 14 pH
- Endress+Hauser CPS11-1AT2GSA Glass pH PH Probe DIN Interface

