Jumo 202922/10-0100-0000-84-413-20-5000-120/000 RTD Temperature Probe Conductivity, pH Conductivity Sensor, 0 →
- RS Stock No.:
- 279-115
- Mfr. Part No.:
- 202922/10-0100-0000-84-413-20-5000-120/000
- Brand:
- Jumo
Subtotal (1 unit)*
$385.39
(exc. GST)
$423.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.39 |
*price indicative
- RS Stock No.:
- 279-115
- Mfr. Part No.:
- 202922/10-0100-0000-84-413-20-5000-120/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Measurement Range | 0 → 100 mS/cm | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Conductivity, pH | |
| Probe Type | RTD Temperature Probe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Measurement Range 0 → 100 mS/cm | ||
Product Type Conductivity Sensor | ||
Electrode Type Conductivity, pH | ||
Probe Type RTD Temperature Probe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 (for measuring ranges 0.1 to 10 mS/cm) and a Pt100 measuring insert in two wire circuit. It is installed via a Pg13.5 process connection. A attached cable of 5000 mm is available as electrical connection. The operating temperature is -5 to +80 °C and the maximum compressive strength is 6 bar at 25 °C.
Material of the electrode is special graphite
Insertion length is 120 mm
Related links
- Jumo 202922/10-0100-1003-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 to 100
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 to 100 mS/cm
- Jumo 202922/20-0100-1003-60-144-20-5000-40/000 RTD Temperature Probe Conductivity 0 to 100
- Jumo 202922/20-0001-1003-26-104-83-0-63/000 RTD Temperature Probe Conductivity 0 to 100 mS/cm
- Jumo 202922/20-0010-1003-26-144-20-5000-40/000 RTD Temperature Probe pH 0 to 100
- Jumo 202922/20-0001-1003-26-104-20-5000-63/000 pH Conductivity Sensor
- Jumo 202922/20-0010-1003-26-104-20-5000-40/000 pH Conductivity Sensor
- Endress+Hauser CLS21E-AAHA11 RTD Temperature Probe Conductivity Conductivity Sensor, 10 to 20 μS/cm to mS/cm
