DBK Enclosures Heating Element Enclosure Heating Element, 100mm, 40 mm, Self regulating PTC heater, 15 W, 12V ac/dc, 30

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$23.80

(exc. GST)

$26.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$23.80-
25 - 49$23.391%
50 - 99$22.804%
100 +$22.186%

*price indicative

RS Stock No.:
725-6474
Mfr. Part No.:
HPG-1/09-40X35-12-30
Brand:
DBK Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

DBK Enclosures

Element Type

Self regulating PTC heater

Product Type

Heating Element Enclosure Heating Element

Power Rating

15W

Overall Length

100mm

Overall Width

40mm

Standards/Approvals

No

Supply Voltage

12V ac/dc, 30V ac/dc

COO (Country of Origin):
CN

Compact PTC Heater Elements


Self regulating PTC heater

Protection Class II

Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm

Termination 6mm splice crimp

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy