Adaptive Peltier Module, 10.2 W, 2.3 A, 7.8V, 10 mm x 24.7mm x 3.6 mm
- RS Stock No.:
- 174-3128
- Mfr. Part No.:
- ET-063-08-15-H1
- Brand:
- Adaptive
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.30
(exc. GST)
$68.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $62.30 |
| 100 - 249 | $59.82 |
| 250 - 499 | $57.34 |
| 500 + | $56.09 |
*price indicative
- RS Stock No.:
- 174-3128
- Mfr. Part No.:
- ET-063-08-15-H1
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 10.2W | |
| Maximum Temperature Difference | 73°C | |
| Thickness | 3.6mm | |
| Maximum Current | 2.3A | |
| Maximum Voltage | 7.8V | |
| Lead Wire Type | Unstripped | |
| Width | 24.7mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Series | ET-063-08-15-H1 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 10.2W | ||
Maximum Temperature Difference 73°C | ||
Thickness 3.6mm | ||
Maximum Current 2.3A | ||
Maximum Voltage 7.8V | ||
Lead Wire Type Unstripped | ||
Width 24.7mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Series ET-063-08-15-H1 | ||
- COO (Country of Origin):
- CN
The Adaptive interconnect double stage peltier cooler module has active area of 24.7 x 12.3mm.
Max hot side temperature: 90°C for best long term performance
Max mounting pressure: 1.5MPa
Related links
- Adaptive Peltier Module 4 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 3.9 A 15 mm x 30mm x 3.6 mm
- Adaptive Peltier Module 4 A 15 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 4mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 40 mm x 40mm x 3.6 mm
