Adaptive Peltier Module, 72 W, 6 A, 20.1V, 40 mm x 40mm x 3.3 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-3125
Mfr. Part No.:
APHC-161-12-10-S
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Product Type

Peltier Module

Maximum Cooling Capacity

72W

Maximum Temperature Difference

67°C

Maximum Current

6A

Resistance

2.53Ω

Thickness

3.3mm

Maximum Voltage

20.1V

Lead Wire Type

Insulated

Standards/Approvals

RoHS

Width

40mm

Length

40mm

Series

APHC-161-12

COO (Country of Origin):
CN
The Adaptive interconnect double stage peltier cooler module has voltage of 20.1V and thickness 3.3mm.

Sealed with epoxy resin, suitable for humid conditions

Higher heat pumping capacity than single stage modules

Localised spot cooling and precision temperature control

Solid state reliability

Suitable for lower temperature applications

Suitable for operation in any orientation including in zero gravity applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy