Tark Thermal Solutions Peltier Module, 10.9 W, 8.5 A, 2.19V, 15 mm x 15mm x 3.3 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$92.21

(exc. GST)

$101.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$92.21-
50 - 99$90.601%
100 - 249$88.234%
250 +$85.856%

*price indicative

RS Stock No.:
197-0332
Mfr. Part No.:
CP1.4-17-045L
Brand:
Tark Thermal Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Tark Thermal Solutions

Product Type

Peltier Module

Maximum Cooling Capacity

10.9W

Maximum Temperature Difference

74°C

Thickness

3.3mm

Maximum Current

8.5A

Maximum Voltage

2.19V

Lead Wire Type

Insulated

Width

15mm

Standards/Approvals

RoHS

Length

15mm

Series

CP

COO (Country of Origin):
CN

Thermoelectric Modules, Laird Technologies


From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect


A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Solid-state long term stability

Generates no acoustic noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy