Adaptive Peltier Module, 2.37 W, 600 mA, 7.8V, 26 mm x 26mm x 3.2 mm

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$96.30

(exc. GST)

$105.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$96.30-
25 - 49$93.692%
50 - 99$88.667%
100 +$86.6410%

*price indicative

RS Stock No.:
174-3119
Mfr. Part No.:
MGM250-97-10-16
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

2.37W

Product Type

Peltier Module

Maximum Temperature Difference

250°C

Thickness

3.2mm

Resistance

5.9Ω

Maximum Current

600mA

Maximum Voltage

7.8V

Lead Wire Type

Insulated

Length

26mm

Width

26mm

Standards/Approvals

RoHS

Series

MGM250

COO (Country of Origin):
CN
Mini Thermoelectric Power Generation (TEG) Module 26 x 26mm 2.37W. Suitable for use in applications where there is a static heat source. Most useful for sensors and other low power electronics in most types of IoT and industrial application

Compact structure (no moving parts)

Reliable performance

Maintenance-free

Noise-free operation

Low carbon, green technology

Epoxy sealed - suitable for use in high humidity conditions

Scaleable -modular design means that the thermoelectrics can be configured to harvest larger amounts of energy when required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy