Adaptive Peltier Module, 53 W, 3.5 A, 24.1V, 100 mm

Subtotal (1 unit)*

$54.87

(exc. GST)

$60.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$54.87

*price indicative

RS Stock No.:
606-884
Mfr. Part No.:
APC-199-13-23-S-F4
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

53W

Product Type

Peltier Module

Maximum Temperature Difference

75°C

Maximum Current

3.5A

Resistance

5.17Ω

Maximum Voltage

24.1V

Standards/Approvals

No

Length

100mm

COO (Country of Origin):
CN
The Adaptive Cycling Thermoelectric Module with silicone sealing is designed for precise temperature control across various applications, including automotive, industrial, telecommunications, medical, and aerospace sectors. Its advanced thermal cycling capabilities make it ideal for environments where accurate and reliable temperature regulation is essential, ensuring optimal performance in demanding and dynamic conditions.

RoHS and REACH Compliant

Solid state reliability

Related links