Adaptive Peltier Module, 17.2 W, 3.4 A, 8.8V x 20mm
- RS Stock No.:
- 606-875
- Mfr. Part No.:
- ADV-071-10-14-E-C2
- Brand:
- Adaptive
Subtotal (1 unit)*
$18.37
(exc. GST)
$20.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.37 |
*price indicative
- RS Stock No.:
- 606-875
- Mfr. Part No.:
- ADV-071-10-14-E-C2
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 17.2W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 70°C | |
| Maximum Current | 3.4A | |
| Maximum Voltage | 8.8V | |
| Width | 20mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 17.2W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 70°C | ||
Maximum Current 3.4A | ||
Maximum Voltage 8.8V | ||
Width 20mm | ||
Standards/Approvals REACH, RoHS, UL | ||
- COO (Country of Origin):
- CN
The Adaptive Thermoelectric modules are essential components in various industries, providing precise temperature control for critical applications. In the automotive, industrial, telecommunications, medical, aerospace applications.
RoHS and REACH Compliant
Solid state reliability
Related links
- Adaptive Peltier Module 8.2 A, 8.8V x 20mm
- Adaptive Peltier Module 8.3 A, 4V x 20mm
- Adaptive Peltier Module 6.2 A, 12.2V x 20mm
- Adaptive Peltier Module 6.2 A, 4V x 20mm
- Adaptive Peltier Module 5.7 A, 7.8V x 20mm
- Adaptive Peltier Module 8.5 A, 12.2V x 20mm
- Adaptive Peltier Module 8.5 A, 7.8V x 20mm
- Adaptive Peltier Module 8.5 A, 12.2V
