Adaptive Peltier Module, 45.9 W, 8.5 A, 8.8V, 10 mm x 3mm x 3.8 mm
- RS Stock No.:
- 693-5072
- Mfr. Part No.:
- ETC-071-14-11-E
- Brand:
- Adaptive
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.04
(exc. GST)
$93.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
- Plus 66 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $85.04 |
| 25 - 49 | $83.61 |
| 50 - 99 | $82.06 |
| 100 + | $80.47 |
*price indicative
- RS Stock No.:
- 693-5072
- Mfr. Part No.:
- ETC-071-14-11-E
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 45.9W | |
| Maximum Temperature Difference | 72°C | |
| Thickness | 3.8mm | |
| Maximum Current | 8.5A | |
| Maximum Voltage | 8.8V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Width | 3mm | |
| Series | ETC-071-14-11-E | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 45.9W | ||
Maximum Temperature Difference 72°C | ||
Thickness 3.8mm | ||
Maximum Current 8.5A | ||
Maximum Voltage 8.8V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Width 3mm | ||
Series ETC-071-14-11-E | ||
- COO (Country of Origin):
- CN
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Adaptive Peltier Module 6 A 10 mm x 3mm x 3.9 mm
- Adaptive Peltier Module 8.5 A 10 mm x 52mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 2mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 18mm x 3.8 mm
- Adaptive Peltier Module 9 A 10 mm x 3mm x 2.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 15mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
