Adaptive Peltier Module, 13.7 W, 6.2 A, 4V x 20mm

Subtotal (1 unit)*

$16.86

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.86

*price indicative

RS Stock No.:
606-873
Mfr. Part No.:
ADV-031-14-16-E-C2
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

13.7W

Product Type

Peltier Module

Maximum Temperature Difference

70°C

Maximum Current

6.2A

Maximum Voltage

4V

Standards/Approvals

REACH, RoHS, UL

Width

20mm

COO (Country of Origin):
CN
The Adaptive Thermoelectric modules are essential components in various industries, providing precise temperature control for critical applications. In the automotive, industrial, telecommunications, medical, aerospace applications.

RoHS and REACH Compliant

Solid state reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy