RND Peltier Module, 51.4W, 6A, 16.4V, 40 x 40mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$46.42

(exc. GST)

$51.06

(inc. GST)

RS Stock No.:
491-014
Mfr. Part No.:
RND 460-00146
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Maximum Cooling Capacity

51.4W

Maximum Temperature Difference

+90°C

Maximum Current

6A

Maximum Voltage

16.4V

Active Area

40 x 40mm

COO (Country of Origin):
CN
The RND Peltier element is a sophisticated thermoelectric module designed to harness the Peltier phenomenon for efficient heat management. Ideal for a variety of applications, it offers both cooling and heating capabilities, making it suitable for miniature electronic components such as infra red detector chips and fibre optic lasers. With solid state construction, the module promises long term stability while maintaining optimal performance. Whether you're aiming to cool sensitive devices or heat components on demand, this versatile unit is engineered to deliver effective thermal regulation. With detailed performance curves and specifications, you can rely on this product to ensure your equipment operates within safe temperature parameters.

Utilises the Peltier effect for efficient heat transfer
Provides the flexibility to cool or heat components as required
Designed for compact electronic parts enhancing their reliability
Offers solid state reliability without moving parts
Optimised for stable operation at elevated temperatures
Features comprehensive performance data for informed decision making
Enables precise control over thermal management in diverse settings
Backed by strong brand reputation for quality and technological advancement

Related links