RND Peltier Module, 21.4W, 2.5A, 16.3V, 30 x 30mm
- RS Stock No.:
- 490-757
- Mfr. Part No.:
- RND 460-00149
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-757
- Mfr. Part No.:
- RND 460-00149
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Maximum Cooling Capacity | 21.4W | |
| Maximum Temperature Difference | +90°C | |
| Maximum Current | 2.5A | |
| Maximum Voltage | 16.3V | |
| Active Area | 30 x 30mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Maximum Cooling Capacity 21.4W | ||
Maximum Temperature Difference +90°C | ||
Maximum Current 2.5A | ||
Maximum Voltage 16.3V | ||
Active Area 30 x 30mm | ||
- COO (Country of Origin):
- CN
The RND Peltier element is designed to efficiently manage thermal conditions in miniature electronic systems. Leveraging the thermoelectric principle, it stands out for its ability to either cool or heat components effectively, making it an ideal solution for applications such as infra red detectors, microwave integrated circuits, and fibre optic systems. With a solid state design, it offers long term stability and reliable performance. The device can seamlessly adapt to varying temperature requirements, ensuring optimal operation under different conditions. Whether you need precise cooling or controlled heating, this module excels, making it a versatile choice for engineers and developers. In addition, essential operational tips ensure users can harness its capabilities safely and efficiently.
Utilises the Peltier phenomenon for effective heat management
Allows for adjustment between heating and cooling depending on electrical input
Ideal for a range of applications in the electronics sector
Solid state construction ensures durability and consistent performance
Designed for maximum temperatures of up to 90°C
Offers a simplified approach for temperature control in electronic devices
Consultation available for moisture and corrosion protection options
PTC resistance characteristics enhance reliability in various environments
Allows for adjustment between heating and cooling depending on electrical input
Ideal for a range of applications in the electronics sector
Solid state construction ensures durability and consistent performance
Designed for maximum temperatures of up to 90°C
Offers a simplified approach for temperature control in electronic devices
Consultation available for moisture and corrosion protection options
PTC resistance characteristics enhance reliability in various environments
Related links
- RND Peltier Module 6A 40 x 40mm
- RS PRO Peltier Module 2.5A 15 x 30 x 30mm
- Adaptive Peltier Module 2A 30 x 30 x 30mm
- Adaptive Peltier Module, 30 x 30mm
- Adaptive Peltier Module 3.2A 30 x 30 x 30mm
- Adaptive Peltier Module 6A 30 x 30 x 30mm
- Adaptive Peltier Module 3A 30 x 30 x 30mm
- Adaptive Peltier Module 8.3A 30 x 30 x 30mm