Adaptive Peltier Module, 32.5 W, 3 A, 15.7V, 100 mm

Subtotal (1 unit)*

$28.56

(exc. GST)

$31.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.56

*price indicative

RS Stock No.:
606-883
Mfr. Part No.:
APC-127-10-15-S-F4
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

32.5W

Product Type

Peltier Module

Maximum Temperature Difference

77°C

Resistance

4Ω

Maximum Current

3A

Maximum Voltage

15.7V

Standards/Approvals

No

Length

100mm

COO (Country of Origin):
CN
The Adaptive Cycling Thermoelectric Module with silicone sealing is designed for precise temperature control across various applications, including automotive, industrial, telecommunications, medical, and aerospace sectors. Its advanced thermal cycling capabilities make it ideal for environments where accurate and reliable temperature regulation is essential, ensuring optimal performance in demanding and dynamic conditions.

RoHS and REACH Compliant

Solid state reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy