Wurth Elektronik 56.2 V 1 Output PCB PCB Transformer, REACH, RoHS
- RS Stock No.:
- 227-8199
- Mfr. Part No.:
- 749252125
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $4,260.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$8,516.00
(exc. GST)
$9,368.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $4.258 | $8,516.00 | - |
| 10000 + | $3.832 | $7,664.00 | $4,260.00 |
*price indicative
- RS Stock No.:
- 227-8199
- Mfr. Part No.:
- 749252125
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Secondary Voltage | 56.2 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 80 V | |
| Number of Outputs | 1 | |
| Length | 4.7mm | |
| Width | 4.65mm | |
| Depth | 3.55mm | |
| Mount Type | PCB | |
| Winding Type | Single Primary, Single Secondary | |
| Number of Pins | 4 | |
| PCB Transformer Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CST | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 56.2 V | ||
Product Type PCB Transformer | ||
Primary Voltage 80 V | ||
Number of Outputs 1 | ||
Length 4.7mm | ||
Width 4.65mm | ||
Depth 3.55mm | ||
Mount Type PCB | ||
Winding Type Single Primary, Single Secondary | ||
Number of Pins 4 | ||
PCB Transformer Current 7A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-CST | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-CST current sense transformer can be used in AC current detection, switch mode power supply, overload sensing, load drop/shutdown detection and metering application. It has 1280 μH inductance.
Compact and low profile
For SMD assembly
Related links
- Wurth Elektronik 56.2 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 18 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 31.5 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 13.5 V 1 Output PCB PCB Transformer REACH
- Wurth Elektronik Surface PCB Transformer RoHS
- Myrra 3.3 V dc 1 Output PCB PCB Transformer ENEC RoHS, VDC 2.75 W
- Bourns 1 Output PCB PCB Transformer RoHS IEC 60601-1
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200