Wurth Elektronik 31.5 V 1 Output PCB PCB Transformer, REACH, RoHS
- RS Stock No.:
- 227-8196
- Mfr. Part No.:
- 749252070
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-8196
- Mfr. Part No.:
- 749252070
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 31.5 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 80 V | |
| Number of Outputs | 1 | |
| Length | 4.7mm | |
| Width | 4.65mm | |
| Depth | 3.55mm | |
| Mount Type | PCB | |
| Winding Type | Single Primary, Single Secondary | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 7A | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CST | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 31.5 V | ||
Product Type PCB Transformer | ||
Primary Voltage 80 V | ||
Number of Outputs 1 | ||
Length 4.7mm | ||
Width 4.65mm | ||
Depth 3.55mm | ||
Mount Type PCB | ||
Winding Type Single Primary, Single Secondary | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 7A | ||
Number of Pins 4 | ||
Maximum Operating Temperature 125°C | ||
Series WE-CST | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-CST current sense transformer can be used in AC current detection, switch mode power supply, overload sensing, load drop/shutdown detection and metering application. It has 400 μH inductance.
Compact and low profile
For SMD assembly
Related links
- Wurth Elektronik 31.5 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 18 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 56.2 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 13.5 V 1 Output PCB PCB Transformer REACH
- Wurth Elektronik 24 V 1 Output Surface PCB Transformer EN6681 IEC6180051 RoHS
- Wurth Elektronik Surface PCB Transformer RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Myrra 12 V dc 1 Output PCB PCB Transformer UL ENEC, VDC 3 W
