Wurth Elektronik 5 V 1 Output Surface PCB Transformer, CSA, IEC606641, ASNZS668.1 and J6681, IEC6180051, REACH,
- RS Stock No.:
- 182-8763
- Mfr. Part No.:
- 750315371
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$3,186.90
(exc. GST)
$3,505.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 3600 | $3.541 | $3,186.90 |
| 4500 + | $3.187 | $2,868.30 |
*price indicative
- RS Stock No.:
- 182-8763
- Mfr. Part No.:
- 750315371
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 5 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 5.5 V dc | |
| Number of Outputs | 1 | |
| Length | 9.25mm | |
| Width | 4.1mm | |
| Depth | 8.3mm | |
| Mount Type | Surface | |
| PCB Transformer Current | 1A | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 400kHz | |
| Standards/Approvals | CSA, IEC606641, ASNZS668.1 and J6681, IEC6180051, REACH, UL6681CSA6681, IEC6681, EN6681, Free JEDEC JS709B, RoHS, cULus Approva | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 5 V | ||
Product Type PCB Transformer | ||
Primary Voltage 5.5 V dc | ||
Number of Outputs 1 | ||
Length 9.25mm | ||
Width 4.1mm | ||
Depth 8.3mm | ||
Mount Type Surface | ||
PCB Transformer Current 1A | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 400kHz | ||
Standards/Approvals CSA, IEC606641, ASNZS668.1 and J6681, IEC6180051, REACH, UL6681CSA6681, IEC6681, EN6681, Free JEDEC JS709B, RoHS, cULus Approva | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC606641 IEC6180051
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer EN6681 ASNZS668.1 and J6681 REACH,
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 24 V 1 Output Surface PCB Transformer EN6681 IEC6180051 RoHS
- Wurth Elektronik 17 V 1 Output Surface PCB Transformer UL6681CSA6681 EN6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
