Bourns 1 Output PCB PCB Transformer, IEC 60950-1, RoHS, IEC 60335, IEC 60601-1
- RS Stock No.:
- 179-7929
- Mfr. Part No.:
- SM13100EL
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$50.69
(exc. GST)
$55.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $10.138 | $50.69 | - |
| 40 - 75 | $9.888 | $49.44 | 2% |
| 80 + | $9.74 | $48.70 | 3% |
*price indicative
- RS Stock No.:
- 179-7929
- Mfr. Part No.:
- SM13100EL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Number of Outputs | 1 | |
| Length | 24.15mm | |
| Width | 18.2mm | |
| Depth | 12.8mm | |
| Mount Type | PCB | |
| Isolation Voltage | 4000Vrms | |
| Number of Pins | 16 | |
| Minimum Operating Temperature | -40°C | |
| Winding Type | Centre Tapped | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Frequency | 1MHz | |
| Series | SM13100EL | |
| Standards/Approvals | IEC 60950-1, RoHS, IEC 60335, IEC 60601-1 | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Number of Outputs 1 | ||
Length 24.15mm | ||
Width 18.2mm | ||
Depth 12.8mm | ||
Mount Type PCB | ||
Isolation Voltage 4000Vrms | ||
Number of Pins 16 | ||
Minimum Operating Temperature -40°C | ||
Winding Type Centre Tapped | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Frequency 1MHz | ||
Series SM13100EL | ||
Standards/Approvals IEC 60950-1, RoHS, IEC 60335, IEC 60601-1 | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Supplemental insulation
250 Vrms working voltage
4000 Vrms isolation voltage
Expanded temperature range:
-40 to +85 C
Operating altitude upto 4 km
Applications:
Industrial ethernet controls
Ethernet home appliances
Medical equipment
Related links
- Bourns 1 Output PCB PCB Transformer RoHS IEC 60601-1
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- RS PRO 1 Output 1000 VA Chassis Mount Transformer AS/NZS 61558.2.6 RoHS, IEC/BS/EN
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer RoHS
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer RoHS AS/NZS 61558.1
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer RoHS
