Myrra 9 V ac 2 Output Through Hole PCB Transformer, UL 1585, EN 60950, CEI 85, EN 61558-2-6 30 VA
- RS Stock No.:
- 174-0197
- Mfr. Part No.:
- 44380
- Brand:
- Myrra
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$45.91
(exc. GST)
$50.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $45.91 | - |
| 25 - 49 | $44.52 | 3% |
| 50 - 99 | $43.13 | 6% |
| 100 - 249 | $42.21 | 8% |
| 250 + | $41.27 | 10% |
*price indicative
- RS Stock No.:
- 174-0197
- Mfr. Part No.:
- 44380
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 9 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 70mm | |
| Width | 59mm | |
| Depth | 48.75mm | |
| Power | 30VA | |
| Weight | 700g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL 1585, EN 60950, CEI 85, EN 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 9 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 70mm | ||
Width 59mm | ||
Depth 48.75mm | ||
Power 30VA | ||
Weight 700g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL 1585, EN 60950, CEI 85, EN 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
30 VA moulded transformers - type EI 66 / 23.2
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 12 V ac 2 Output Through Hole PCB Transformer UL 1585 CEI 126 EN 61558-2-6 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6 30 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 61558-2-6 30 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6, UL 1585 10 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 1585 3 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer EN 60950, EN 61558-2-6 30 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 61558-2-6 CEI 126 CEI 85 30 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 EN 60950, CEI 85 40 VA
