Myrra 15 V ac 2 Output Through Hole PCB Transformer, UL 1585, EN 60950, CEI 85 (Resin class B), EN 61558-2-6 30 VA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.74

(exc. GST)

$36.01

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$32.74
25 - 49$32.15
50 - 99$30.84
100 - 249$30.13
250 +$29.48

*price indicative

RS Stock No.:
173-9428
Mfr. Part No.:
45064
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

15 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

68mm

Width

57mm

Power

30VA

Depth

35mm

Weight

550g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

50°C

Series

44000

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

UL 1585, EN 60950, CEI 85 (Resin class B), EN 61558-2-6

COO (Country of Origin):
FR

Type UI 39 - 10 VA → 30 VA


Secondary voltages are nominal load voltages on resistive loads.

Only the pins indicated on the wiring diagram "physically" exist.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy