Myrra 9 V ac 2 Output Through Hole PCB Transformer, CEI 85, EN 60950, CEI 126, EN 61558-2-6, UL 1585 10 VA
- RS Stock No.:
- 173-9131
- Mfr. Part No.:
- 45038
- Brand:
- Myrra
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$52.22
(exc. GST)
$57.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 4 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $52.22 | - |
| 25 - 49 | $50.66 | 2% |
| 50 - 99 | $49.04 | 6% |
| 100 - 249 | $48.03 | 8% |
| 250 + | $47.04 | 9% |
*price indicative
- RS Stock No.:
- 173-9131
- Mfr. Part No.:
- 45038
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 57mm | |
| Power | 10VA | |
| Depth | 22mm | |
| Weight | 285g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CEI 85, EN 60950, CEI 126, EN 61558-2-6, UL 1585 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 57mm | ||
Power 10VA | ||
Depth 22mm | ||
Weight 285g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CEI 85, EN 60950, CEI 126, EN 61558-2-6, UL 1585 | ||
- COO (Country of Origin):
- FR
Type UI 39 - 10 VA → 30 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 18 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 10 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 61558-2-6 CEI 126 CEI 85 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 94 VO CEI 85 EN 60950, UL506 24
- Myrra 24 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 5 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 1585 3 VA
- Myrra 6 V ac 5 Output Through Hole PCB Transformer UL 94 VO UL 1585 EN 60950 1 VA
