Myrra 12 V ac 2 Output PCB PCB Transformer, UL 1585, EN 61558-2-6, UL 506, CEI 126, EN 60950, CEI 85 30 VA
- RS Stock No.:
- 173-9872
- Mfr. Part No.:
- 44201
- Brand:
- Myrra
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.83
(exc. GST)
$10.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.83 |
| 25 - 49 | $9.58 |
| 50 - 99 | $9.37 |
| 100 - 249 | $9.18 |
| 250 + | $9.07 |
*price indicative
- RS Stock No.:
- 173-9872
- Mfr. Part No.:
- 44201
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 12 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 41mm | |
| Depth | 28mm | |
| Power | 30VA | |
| Weight | 150g | |
| Mount Type | PCB | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | 44000 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL 1585, EN 61558-2-6, UL 506, CEI 126, EN 60950, CEI 85 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 12 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 41mm | ||
Depth 28mm | ||
Power 30VA | ||
Weight 150g | ||
Mount Type PCB | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Frequency 50Hz | ||
Series 44000 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL 1585, EN 61558-2-6, UL 506, CEI 126, EN 60950, CEI 85 | ||
- COO (Country of Origin):
- FR
Type EI 38 / 13.6 → 3.2 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 15 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 6 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 18 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer UL 1585 CEI 126 EN 61558-2-6 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 24 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 EN 60950, CEI 85 40 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6, UL 1585 10 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 10 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 5 VA
