Phoenix Contact 5, SPTA 1/5-3 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$240.10

(exc. GST)

$264.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$4.802$240.10

*price indicative

RS Stock No.:
286-1054
Mfr. Part No.:
1752133
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

9A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

65°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

200V

Standards/Approvals

cULus Recognised-Approval ID: E60425-19770427, VDE approval of drawings-Approval ID: 40055535, IEC 60068-2-82/JEDEC JESD 201, EU RoHS, EU REACH SVHC, CHINA RoHS

Depth

10mm

Length

15.9mm

Width

18.1mm

Series

5, SPTA 1/5-3

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Angled connection enables multi-row arrangement on the PCB.

Time saving push in connection

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy