Phoenix Contact 5, SPTA 1/3-3 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-1052
- Mfr. Part No.:
- 1752117
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$205.20
(exc. GST)
$225.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.052 | $205.20 |
*price indicative
- RS Stock No.:
- 286-1052
- Mfr. Part No.:
- 1752117
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 9A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 65° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 200V | |
| Standards/Approvals | CHINA RoHS, cULus Recognised, EU REACH SVHC, EU RoHS, VDE | |
| Series | 5, SPTA 1/3-3 | |
| Length | 15.9mm | |
| Width | 11.1mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 9A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 65° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 200V | ||
Standards/Approvals CHINA RoHS, cULus Recognised, EU REACH SVHC, EU RoHS, VDE | ||
Series 5, SPTA 1/3-3 | ||
Length 15.9mm | ||
Width 11.1mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Angled connection enables multi-row arrangement on the PCB.
Time saving push in connection
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact 5 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
