Phoenix Contact SPTA Series PCB Terminal Block, 5-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 565-722
- Mfr. Part No.:
- 1034174
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 565-722
- Mfr. Part No.:
- 1034174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Angled | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Length | 32.7mm | |
| Width | 71.8mm | |
| Standards/Approvals | VDE, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60512-1-2:2002-02, cULus Recognised | |
| Series | SPTA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Angled | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Length 32.7mm | ||
Width 71.8mm | ||
Standards/Approvals VDE, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60512-1-2:2002-02, cULus Recognised | ||
Series SPTA | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block is designed to streamline your connections while ensuring durability and reliability. With its innovative push-in spring connection method, it provides a time-saving solution that negates the need for specialised tools. Tailored for efficient multi-row arrangements, it offers a compact zigzag pinning layout that complies with stringent UL safety standards. Ideal for various applications, the terminal block's robust construction is complemented by its resistance to harsh environmental conditions, making it suitable for demanding installations. Whether used in automation, control systems, or other electronic setups, this terminal block guarantees optimal performance and stability over time.
Delivers effortless connections with its push-in technology
Designed for easy installation without requiring additional tools
Features a highly stable contact force for long-term reliability
Enables versatile mounting options with its angled connection design
Manufactured from high-quality materials, ensuring durability in various environments
Offers a compact ticket layout that facilitates efficient space utilisation on PCBs
Complies with international safety standards, ensuring peace of mind during operation
Lightweight yet sturdy construction optimises handling and installation
Specifically engineered to accommodate a variety of conductor sizes
Supports high current and voltage ratings to meet diverse application needs
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
