Phoenix Contact 5/8-5, 08, MKKDSN 1 Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 286-0862
- Mfr. Part No.:
- 1726202
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$724.55
(exc. GST)
$797.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $14.491 | $724.55 |
*price indicative
- RS Stock No.:
- 286-0862
- Mfr. Part No.:
- 1726202
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Series | 5/8-5, 08, MKKDSN 1 | |
| Width | 43.18mm | |
| Standards/Approvals | IEC 60068-2-6:2007-12, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60695-2-10:2013-04 | |
| Length | 18.3mm | |
| Depth | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Series 5/8-5, 08, MKKDSN 1 | ||
Width 43.18mm | ||
Standards/Approvals IEC 60068-2-6:2007-12, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60695-2-10:2013-04 | ||
Length 18.3mm | ||
Depth 18.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact 5/8-5 MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact 5-5 ZFKKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact 5/4-5 SMKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/16-5.0-EL Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact 5/3-5 MK3DS 1 Series PCB Terminal Block 6.35 mm Pitch 3 Row
- Phoenix Contact 0-H PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
