Phoenix Contact MKKDSN 1 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 492-843
- Mfr. Part No.:
- 1729597
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,792.90
(exc. GST)
$1,972.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,792.90 | $35.858 |
*price indicative
- RS Stock No.:
- 492-843
- Mfr. Part No.:
- 1729597
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised, CSA, VDE | |
| Width | 63.5mm | |
| Series | MKKDSN 1 | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised, CSA, VDE | ||
Width 63.5mm | ||
Series MKKDSN 1 | ||
Length 18.3mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal is designed to integrate seamlessly in sophisticated electrical systems, delivering outstanding performance and reliability. Its clever design allows for effective alignment, enabling users to create various configurations tailored to specific project requirements. Perfect for industrial applications, this terminal block assures maximum connection density while ensuring user-friendly operation. Utilising screw connection with tension sleeves, it facilitates secure and stable connections across multiple conductor sizes. Additional advantages include a robust construction with a flammable rating, ensuring safety and compliance across diverse operational environments.
Allows for connection of two conductors simultaneously
Compact design optimises space in crowded applications
Constructed from WEEE/RoHS-compliant materials
Easily accommodates varying conductor cross sections
Offers a high degree of heat resistance for demanding environments
Reliable, low-temperature rise operation enhances longevity
Designed for wave soldering, simplifying assembly processes
Side latching feature promotes flexible configuration options
Related links
- Phoenix Contact 5/8-5 MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact 5-5 ZFKKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 81 24-Contact Wave Soldering Mount, 2 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
