Phoenix Contact 5-5, 08-12, ZFKKDSA 1 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 10 units)*

$264.31

(exc. GST)

$290.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$26.431$264.31

*price indicative

RS Stock No.:
286-1092
Mfr. Part No.:
1891768
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

2

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

400V

Width

61.96mm

Series

5-5, 08-12, ZFKKDSA 1

Length

29mm

Depth

24mm

Standards/Approvals

CSA-Approval ID: 13631, CHINA RoHS, EU REACH SVHC, cULus Recognised-Approval ID: E60425-19770427, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy