Phoenix Contact PTSA Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0588
- Mfr. Part No.:
- 1985315
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$413.88
(exc. GST)
$455.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | $6.898 | $413.88 |
*price indicative
- RS Stock No.:
- 284-0588
- Mfr. Part No.:
- 1985315
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 40V | |
| Depth | 16.7mm | |
| Series | PTSA | |
| Length | 12mm | |
| Standards/Approvals | RoHS, uULus VDE, WEEE | |
| Width | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 40V | ||
Depth 16.7mm | ||
Series PTSA | ||
Length 12mm | ||
Standards/Approvals RoHS, uULus VDE, WEEE | ||
Width 50.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.
Operational temperature -40 to 85 °C
Connection method push-in spring connection
- RS Stock No. 2840583
- Mfr. Part No. 1985085
Each (In a Pack of 60)
$3.305
- RS Stock No. 2840663
- Mfr. Part No. 1989861
Each (In a Pack of 50)
$6.936
- RS Stock No. 2840589
- Mfr. Part No. 1985328
Each (In a Pack of 60)
$7.75
- RS Stock No. 2840587
- Mfr. Part No. 1985302
Each (In a Pack of 60)
$6.694
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA 0.5/14-2.5-Z Series PCB Terminal Block 2.5 mm Pitch 1990122
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row












