Phoenix Contact PTSA Series PCB Terminal Block, 19-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0584
- Mfr. Part No.:
- 1985137
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
$184.04
(exc. GST)
$202.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 + | $4.601 | $184.04 |
*price indicative
- RS Stock No.:
- 284-0584
- Mfr. Part No.:
- 1985137
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 25V | |
| Standards/Approvals | RoHS, uULus VDE, WEEE | |
| Series | PTSA | |
| Width | 68mm | |
| Length | 12mm | |
| Depth | 16.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 25V | ||
Standards/Approvals RoHS, uULus VDE, WEEE | ||
Series PTSA | ||
Width 68mm | ||
Length 12mm | ||
Depth 16.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.
Operational temperature -40 to 85 °C
Connection method push-in spring connection
- RS Stock No. 2840583
- Mfr. Part No. 1985085
Each (In a Pack of 60)
$3.39
- RS Stock No. 2840587
- Mfr. Part No. 1985302
Each (In a Pack of 60)
$6.694
- RS Stock No. 2840586
- Mfr. Part No. 1985289
Each (In a Pack of 80)
$5.662
- RS Stock No. 2840588
- Mfr. Part No. 1985315
Each (In a Pack of 60)
$6.898
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1985205
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1985263












