Phoenix Contact PTSA Series PCB Terminal Block, 11-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0661
- Mfr. Part No.:
- 1989832
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$271.70
(exc. GST)
$298.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.434 | $271.70 |
*price indicative
- RS Stock No.:
- 284-0661
- Mfr. Part No.:
- 1989832
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 25V | |
| Depth | 16.7mm | |
| Length | 12mm | |
| Series | PTSA | |
| Width | 29mm | |
| Standards/Approvals | WEEE, RoHS, cULus VDE Gutachten mit Fertigungsüberwachung China RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 25V | ||
Depth 16.7mm | ||
Length 12mm | ||
Series PTSA | ||
Width 29mm | ||
Standards/Approvals WEEE, RoHS, cULus VDE Gutachten mit Fertigungsüberwachung China RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. An angled connection enables multi row arrangement on the PCB.
Time saving push in connection
Tools not required
- RS Stock No. 2840659
- Mfr. Part No. 1989777
Each (In a Pack of 100)
$1.186
- RS Stock No. 2840586
- Mfr. Part No. 1985289
Each (In a Pack of 80)
$5.662
- RS Stock No. 2840668
- Mfr. Part No. 1990135
Each (In a Pack of 50)
$7.397
- RS Stock No. 2840660
- Mfr. Part No. 1989793
Each (In a Pack of 100)
$3.409
Related links
- Phoenix Contact PTSA 0.5/11-2.5-Z Series PCB Terminal Block 2.5 mm Pitch 1990096
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row












