WAGO 233 Series PCB Terminal Block, 4-Contact, 2.5 mm Pitch, PCB
- RS Stock No.:
- 278-1645
- Mfr. Part No.:
- 233-204
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1645
- Mfr. Part No.:
- 233-204
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 233 | |
| Standards/Approvals | EN 60998 | |
| Depth | 13.9mm | |
| Width | 12.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 233 | ||
Standards/Approvals EN 60998 | ||
Depth 13.9mm | ||
Width 12.3mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block has double solder pins for high mechanical stability on PCB, that deal for in the field wiring thanks to simplified push button actuation.
Convenient and tool free operation
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
