Phoenix Contact LPT Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$425.15

(exc. GST)

$467.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$8.503$425.15

*price indicative

RS Stock No.:
240-3107
Mfr. Part No.:
1190373
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

5mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Green

Voltage

400V

Series

LPT

Width

56.5mm

Length

21.35mm

Depth

23.78mm

Standards/Approvals

IEC

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact has PCB terminal block with time saving push-in connection, tools not required. This terminal block has 11 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and housing colour is green.

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Defined contact force ensures that contact remains stable over the long term

Each (In a Pack of 50)
$8.503
Each (In a Pack of 50)
$4.627
Each (In a Pack of 50)
$4.627
Each (In a Pack of 50)
$6.954

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy