Weidmüller OMNIMATE Signal Series PCB Terminal Block, 2-Contact, 10 mm Pitch, PCB, 1 Row

Subtotal (1 box of 100 units)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$122.55$1.226

*price indicative

RS Stock No.:
255-8275
Mfr. Part No.:
1953470000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

10mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Mount Type

PCB

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

135°

Wire Connection Method

Clamp

Colour

Orange

Voltage

1kV

Width

22.5mm

Standards/Approvals

Ex e II (KEMA07 ATAEX0047U), ATEX certification Ex II 2GD

Depth

14.5mm

Length

16.48mm

Series

OMNIMATE Signal

COO (Country of Origin):
CN
The Weidmuller compact installation terminal for the standard wire cross-section size of 2.5mm², tension clamp connection with a 135° outlet direction.

Safe

Long-term temperature resistant

Adaptable

Convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy