Amphenol Industrial QT02ABI83V0000G Series PCB Terminal Block, 2-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 458-186
- Mfr. Part No.:
- QT02ABI83V0000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$0.39
(exc. GST)
$0.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.39 | - |
| 10 - 24 | $0.36 | $0.30 |
| 25 + | $0.29 | $2.50 |
*price indicative
- RS Stock No.:
- 458-186
- Mfr. Part No.:
- QT02ABI83V0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 30V | |
| Series | QT02ABI83V0000G | |
| Standards/Approvals | cUS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 30V | ||
Series QT02ABI83V0000G | ||
Standards/Approvals cUS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial VP0265540000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial VP0265840000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT02CDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial NZ02005B0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT02CSB83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT02CSF83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
