Amphenol Industrial VP0265540000G Series PCB Terminal Block, 2-Contact, 10 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.96

(exc. GST)

$3.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,098 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.96
10 - 24$2.73
25 +$2.39

*price indicative

RS Stock No.:
446-375
Mfr. Part No.:
VP0265540000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

10mm

Current

65A

Number of Rows

1

Housing Material

Thermoplastic

Mount Type

PCB

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Colour

Green

Voltage

30V

Series

VP0265540000G

Depth

18.3mm

Width

28.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a zinc plated steel clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of copper and brass and is tin plated over nickel plated.

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy