Amphenol Industrial NZ02005B0000G Series PCB Terminal Block, 2-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-420
- Mfr. Part No.:
- NZ02005B0000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.22
(exc. GST)
$3.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,028 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.22 | - |
| 10 + | $2.98 | 7% |
*price indicative
- RS Stock No.:
- 446-420
- Mfr. Part No.:
- NZ02005B0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Clamp | |
| Voltage | 800V | |
| Series | NZ02005B0000G | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Clamp | ||
Voltage 800V | ||
Series NZ02005B0000G | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a stainless steel spring clamp and a durable terminal housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial VP0265540000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial VP0265840000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT02CDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT02ABI83V0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT02CSB83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT02CSF83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
