Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8195
- Mfr. Part No.:
- 1601840000
- Brand:
- Weidmüller
Subtotal (1 box of 20 units)*
$222.78
(exc. GST)
$245.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $222.78 | $11.139 |
*price indicative
- RS Stock No.:
- 255-8195
- Mfr. Part No.:
- 1601840000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 11A | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Contact Gender | Male | |
| Voltage | 400V | |
| Series | OMNIMATE Signal | |
| Width | 37.52mm | |
| Standards/Approvals | RoHS, IEC 61984, IEC 60664-1, UL, CSA | |
| Length | 30.48mm | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 11A | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Orange | ||
Contact Gender Male | ||
Voltage 400V | ||
Series OMNIMATE Signal | ||
Width 37.52mm | ||
Standards/Approvals RoHS, IEC 61984, IEC 60664-1, UL, CSA | ||
Length 30.48mm | ||
Depth 22mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller 2-tier male header with parallel pin arrangement, the solder pin length is optimized for wave flow soldering, the pin headers provide space for labelling and can be coded.
PCB plug-in connector
Male header
Closed side
THT solder connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
