Phoenix Contact DD32H 2 Series Panel Feed Through Terminal Plug, 6-Contact, 5.08 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-746
- Mfr. Part No.:
- 1378212
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$417.74
(exc. GST)
$459.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $417.74 | $8.355 |
*price indicative
- RS Stock No.:
- 483-746
- Mfr. Part No.:
- 1378212
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Black | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Voltage | 320V | |
| Series | DD32H 2 | |
| Depth | 20.32mm | |
| Length | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Black | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Voltage 320V | ||
Series DD32H 2 | ||
Depth 20.32mm | ||
Length 33.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through connector, designed for hassle-free integration into various applications, offers exceptional reliability and performance. With a compact construction, it allows for efficient usage in space-constrained environments, ensuring robust connectivity without compromise. The innovative snap-in locking mechanism provides secure connections and prevents accidental disconnection, making it an ideal choice for automated systems. Engineered to meet the highest standards, this connector supports a nominal current of 8 A and a rated voltage of 320 V, making it suitable for demanding electrical tasks. Whether for industrial machines or complex switchgear applications, this product enables seamless crimp connections, making installation quick and straightforward while maintaining high quality across the board.
Compact design optimises space utilisation in tight setups
Snap-in locking ensures connections are both secure and easy to operate
Supports high-speed assembly with crimp connection method
Durable construction withstands rigorous operational demands
Efficient performance for high volume crimped conductor applications
Designed to comply with stringent international standards
Related links
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
