Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, Panel, 1 Row Push-in

Subtotal (1 box of 54 units)*

$218.54

(exc. GST)

$240.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$218.54$4.047

*price indicative

RS Stock No.:
255-8154
Mfr. Part No.:
1353580000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

25.9A

Housing Material

PBT

Mount Type

Panel

Connector Gender

Male

Orientation

Straight

Termination Type

Push-in

Colour

Orange

Contact Gender

Male

Voltage

400V

Length

5.08mm

Depth

31mm

Standards/Approvals

CSA, IEC 60664-1, UL, RoHS, IEC 61984

Series

OMNIMATE Signal

The Weidmuller male plug with PUSH IN wire connection and straight outlet direction, when used with BLF 5.08HC as wire-to wire application for panel feed-through, male plugs provide space for labelling and can be coded.

PCB plug-in connector

PUSH IN with actuator

Tension-clamp connection

Clamping range max. 3.31 mm², Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy