Phoenix Contact Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 248-2364
- Mfr. Part No.:
- 1711268
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$794.90
(exc. GST)
$874.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $15.898 | $794.90 |
*price indicative
- RS Stock No.:
- 248-2364
- Mfr. Part No.:
- 1711268
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1000V | |
| Depth | 10.16mm | |
| Standards/Approvals | RoHS | |
| Width | 20.32mm | |
| Length | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1000V | ||
Depth 10.16mm | ||
Standards/Approvals RoHS | ||
Width 20.32mm | ||
Length 44.5mm | ||
The Phoenix Contact PCB connector has nominal cross section of 16 mm² and is green in Color. It has nominal current of 76 A and rated voltage (III/2) 1000 V. optimized for tight installation situations operation and conductor connection from one direction. Defined contact force ensures that contact remains stable over the long term.
Type of contact female connector
Range of articles SPC 16/..-ST
Pitch 10.16 mm
Number of positions 2
Locking without
Number of rows 1
Number of connections 2
Number of potentials 2
Related links
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Molex 39970 Series Plug 10.16 mm Pitch, 1 Row
- Weidmüller BU/SU 10.16 BUF 10.16IT/02/180 AG BK BX Series PCB Connector 10.16 mm Pitch, 1-Row
- Phoenix Contact TDPT 16/ 2-SP-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact 5 FMCD 1 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 2-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
