Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 803-2963
- Distrelec Article No.:
- 148-41-700
- Mfr. Part No.:
- 1967375
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.39
(exc. GST)
$18.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $16.39 |
| 13 - 24 | $16.09 |
| 25 + | $15.79 |
*price indicative
- RS Stock No.:
- 803-2963
- Distrelec Article No.:
- 148-41-700
- Mfr. Part No.:
- 1967375
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | CB, CCA, cULus, EAC, SEV, UL, cUL | |
| Series | PC 16/2-ST 10.16 | |
| Width | 20.16mm | |
| Depth | 27.8mm | |
| Length | 41.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals CB, CCA, cULus, EAC, SEV, UL, cUL | ||
Series PC 16/2-ST 10.16 | ||
Width 20.16mm | ||
Depth 27.8mm | ||
Length 41.5mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors
COMBICON PC 16 series plug-in Terminal Block connectors with female sockets. The Terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging Terminal Block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.
Features and Benefits
• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• 10.16 mm pitch
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Related links
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967375
- Phoenix Contact ISPC 16/2-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748545
- Phoenix Contact TPC 16/2-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715170
- Phoenix Contact DFK-PC 16/-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703373
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967388
- Phoenix Contact PC 6-16/ 2-G1-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1998933
- Phoenix Contact DFK-PC 6-16/ 2-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701456
