Phoenix Contact Pluggable Terminal Block, 16-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 487-672
- Mfr. Part No.:
- 1725636
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$931.45
(exc. GST)
$1,024.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $931.45 | $9.315 |
*price indicative
- RS Stock No.:
- 487-672
- Mfr. Part No.:
- 1725636
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20030211 | |
| Width | 41.4mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20030211 | ||
Width 41.4mm | ||
Length 2mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to provide reliable connectivity in diverse applications. With a nominal cross section of 2.5 mm² and a striking green colour, it expertly combines functionality with ease of use. Ideal for bus systems, its push-in spring connection method facilitates effortless installation without the need for additional tools. The connector is constructed to withstand robust electrical demands, boasting a rated voltage of 400 V and a nominal current of 14 A. Its thoughtfully designed dimensions and directional connection make it perfect for Compact installations, allowing flexible routing of conductors in tight spaces. With features integrated for long-lasting performance, this connector is sure to meet the challenges of modern electrical systems efficiently.
Designed for quick and secure push in connections
Compact dimensions optimise space in circuit assemblies
Integrated test option simplifies the verification of connections
Constructed to ensure stable long term contact force
Versatile usage for a wide range of applications
Green housing for easy identification in various setups
Compliant with RoHS and WEEE directives for sustainable use
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1700607
- Phoenix Contact SPT 2.5/16-V-5.0 Series PCB Terminal Block 5 mm Pitch 1702734
- Phoenix Contact SMKDSP 1.5/16 Series PCB Terminal Block 5 mm Pitch 1757549
- Phoenix Contact PT 2.5/16-5.0-H Series PCB Terminal Block 5 mm Pitch 1935912
- Phoenix Contact MKDS 1.5/16 Series PCB Terminal Block 5 mm Pitch 1715307
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MSTBT 2.5/16-STF Series Pluggable Terminal Block 5 mm Pitch 1919857
- Phoenix Contact FKCVW 2.5/16-STF Series Pluggable Terminal Block 5 mm Pitch 1910348
