Siemens S7-1200 Series PCB Terminal Block, 18-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1838
- Mfr. Part No.:
- 6ES7292-2AT30-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$642.66
(exc. GST)
$706.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $160.665 | $642.66 |
*price indicative
- RS Stock No.:
- 246-1838
- Mfr. Part No.:
- 6ES7292-2AT30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 18 Contacts, 1 Rows - 6ES7292-2AT30-0XA0
This PCB terminal block provides a compact, surface-mounted connector for linking circuitry on a single-row board layout. Designed for integration within S7-1200 control environments, it offers 18 contact points to manage multiple signal or low-power connections on a single assembly. The unit is intended for straightforward PCB attachment and keeps wiring accessible while occupying minimal board real estate.
Features and Benefits:
• Surface mounting enables low-profile PCB integration
• Single-row configuration simplifies terminal routing
• Eighteen contacts support multiple circuit terminations
• Conforms to RoHS for restricted-substance compliance
• Single-row configuration simplifies terminal routing
• Eighteen contacts support multiple circuit terminations
• Conforms to RoHS for restricted-substance compliance
Applications
• Suitable for wiring I/O interfaces in automation cabinets
• Ideal for compact controller expansion on PCBs
• Used with factory control modules requiring multiple terminations
• Can be used for signal distribution in control panels
• Ideal for compact controller expansion on PCBs
• Used with factory control modules requiring multiple terminations
• Can be used for signal distribution in control panels
How is the component affixed to the board during assembly?
It is intended for surface mounting so standard SMT or wave-solder compatible processes can be used depending on the board design.
What wiring capacity does it provide for connector density?
With 18 individual contact positions in a single row, it allows dense grouping of terminations for compact layouts.
Is the component appropriate for restricted-substance environments?
It meets RoHS requirements, aligning it with projects that restrict certain hazardous materials.
How many rows of connections will this type of connector occupy on a PCB?
The design uses a one-row arrangement, enabling straightforward linear placement of contacts.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
