Siemens S7-1200 Series PCB Terminal Block, 18-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1816
- Mfr. Part No.:
- 6ES7292-1AT30-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$642.66
(exc. GST)
$706.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $160.665 | $642.66 |
*price indicative
- RS Stock No.:
- 246-1816
- Mfr. Part No.:
- 6ES7292-1AT30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 18 Contacts, Surface Mount Type - 6ES7292-1AT30-0XA0
This PCB terminal block provides organised connection points for electronic control assemblies and is designed for integration on printed circuit boards in industrial automation contexts. Manufactured by Siemens, it accommodates a single row of conductors to interface field wiring with control electronics, and is suited to surface-mounted PCB assemblies requiring multiple connections in a compact footprint.
Features and Benefits:
• Single-row layout simplifies wiring and inspection
• Eighteen contact points expand connection density
• Surface mounting enables low-profile PCB integration
• RoHS compliance reduces hazardous-substance risk
• Suited for direct interfacing with PLC I/O
• Eighteen contact points expand connection density
• Surface mounting enables low-profile PCB integration
• RoHS compliance reduces hazardous-substance risk
• Suited for direct interfacing with PLC I/O
Applications
• Used with S7-1200 PLC modules requiring neat wiring
• Suitable for compact control-panel PCB assemblies
• Ideal for multi-signal breakout on automation boards
• Can be used for terminal consolidation on small PCBs
• Suitable for compact control-panel PCB assemblies
• Ideal for multi-signal breakout on automation boards
• Can be used for terminal consolidation on small PCBs
How many electrical terminations does it provide?
It provides eighteen discrete contact positions for individual conductors, allowing multiple signals or power lines to be routed through a single connector.
What mounting method is required for PCB assembly?
The component is designed for surface-mount attachment to the PCB, permitting soldering processes compatible with surface-mount assembly workflows.
Is the product appropriate for automated assembly lines?
Yes, the surface-mount format and single-row layout support pick-and-place and reflow-soldering techniques used in automated production.
Does the product support environmental restrictions on materials?
The design meets RoHS requirements, ensuring restricted substances are controlled in materials and finishes.
- RS Stock No. 2461838
- Mfr. Part No. 6ES7292-2AT30-0XA0
Each (In a Pack of 4)
$160.665
- RS Stock No. 2461808
- Mfr. Part No. 6ES7292-1AK30-0XA0
Each (In a Pack of 4)
$39.723
- RS Stock No. 2461830
- Mfr. Part No. 6ES7292-2AK30-0XA0
Each (In a Pack of 4)
$160.665
- RS Stock No. 2461824
- Mfr. Part No. 6ES7292-2AG30-0XA0
Each (In a Pack of 4)
$83.22
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row











