Siemens SIMATIC S7-1200 Series PCB Terminal Block, 20-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1818
- Mfr. Part No.:
- 6ES7292-1AV40-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$705.70
(exc. GST)
$776.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $176.425 | $705.70 |
*price indicative
- RS Stock No.:
- 246-1818
- Mfr. Part No.:
- 6ES7292-1AV40-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | SIMATIC S7-1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series SIMATIC S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens PCB Terminal Block, Surface Mount, 20 Contact Terminal Block - 6ES7292-1AV40-0XA0
This PCB terminal block from Siemens is designed for surface mount applications and features a single row design with 20 contacts. This terminal block offers high durability and reliability for various PCB applications.
Features & Benefits
• Surface mount design for easy installation
• Tin-plated joint block for enhanced conductivity
Applications
• Suitable for PCB applications requiring high traffic capacity
Can this terminal block be used for Siemens CPU 1214C?
Yes, this terminal block is compatible with Siemens CPU 1214C.
Will it work for PCB applications with high traffic demands?
Yes, this terminal block is designed to handle high traffic capacity.
Is this terminal block suitable for surface mount applications?
Yes, this terminal block is specifically designed for surface mount installations.
- RS Stock No. 2461840
- Mfr. Part No. 6ES7292-2AV40-0XA0
Each (In a Pack of 4)
$176.425
- RS Stock No. 2461839
- Mfr. Part No. 6ES7292-2AV30-0XA0
Each (In a Pack of 4)
$176.425
- RS Stock No. 2461831
- Mfr. Part No. 6ES7292-2AL30-0XA0
Each (In a Pack of 4)
$120.765
- RS Stock No. 2461822
- Mfr. Part No. 6ES7292-1BL30-0XA0
Each (In a Pack of 4)
$120.765
Related links
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row












