Phoenix Contact 5/3-L KMGY, MKDSO 2 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 241-6071
- Mfr. Part No.:
- 2854102
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$1,995.00
(exc. GST)
$2,195.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $7.98 | $1,995.00 |
*price indicative
- RS Stock No.:
- 241-6071
- Mfr. Part No.:
- 2854102
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Light Grey | |
| Voltage | 400V | |
| Series | 5/3-L KMGY, MKDSO 2 | |
| Depth | 18.05mm | |
| Standards/Approvals | IEC | |
| Width | 15.98mm | |
| Length | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material LCP | ||
Mount Type Surface | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Light Grey | ||
Voltage 400V | ||
Series 5/3-L KMGY, MKDSO 2 | ||
Depth 18.05mm | ||
Standards/Approvals IEC | ||
Width 15.98mm | ||
Length 15.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB terminal block has nominal current 24 A with rated voltage (III/2) 400 V. It has nominal cross section of 2.5 mm2. It has single row with 3 positions.
Contact material Cu alloy
Surface characteristics Tin-plated
Housing colour light grey (7035)
Stripping length 8 mm
Torque 0.5 Nm ti 0.6 Nm
Height 18.05 mm
Length of the solder pin 3.5 mm
Length 15.3 mm
Length of the solder pin 3.5 mm
Related links
- Phoenix Contact 5/4-L KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-R KMGY 4-Contact Surface, 1 Row
- Phoenix Contact FKDSO 2.5/3-L KMGY Series PCB Terminal Block 5 mm Pitch 2200318
- Phoenix Contact 5/4-L BK 4-Contact Surface, 1 Row
- Phoenix Contact 5 MKDSO 2 Series PCB Terminal Block 7.5 mm Pitch 2890946
- Phoenix Contact 5/4-R BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/3-ST-5 FKCOR 2 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
